Part Details for 574334 by Festo
Overview of 574334 by Festo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 574334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMT8MAPS24VE0.3M8D
|
TME | Accessories: electronic proximity switch Min Qty: 1 | 0 |
|
$36.6900 / $41.4000 | RFQ |
|
Chip-Germany GmbH | RoHS: Not Compliant | 1 |
|
RFQ |
Part Details for 574334
574334 CAD Models
574334 Part Data Attributes
|
574334
Festo
Buy Now
Datasheet
|
Compare Parts:
574334
Festo
Pneumatic Accessories,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FESTO AG & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP65, IP68, IP69K, POLARITY PROTECTION | |
Housing | NICKEL PLATED BRASS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | CURRENT OUTPUT | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 5 V | |
Termination Type | CABLE |