-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD-20 RCPT 25P VERT THD INS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6231
|
Newark | D-Sub Standard Connectors Dsub B25S V/Mnt |Amp Te Connectivity 5745058-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 444 |
|
$12.9000 | Buy Now |
DISTI #
12N1215
|
Newark | D Sub Connector, Standard, 25 Position, Receptacle, No. Of Contacts:25Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:Amplimite Hd-20 Series, Connector Body Material:Plastic Body Rohs Compliant: Yes |Amp Te Connectivity 5745058-3 Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0600 | Buy Now |
DISTI #
A34020-ND
|
DigiKey | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 1 Lead time: 17 Weeks Container: Tube |
570 In Stock |
|
$11.8239 / $16.6900 | Buy Now |
DISTI #
571-5745058-3
|
Mouser Electronics | D-Sub Standard Connectors DSUB B25S V/MNT RoHS: Compliant | 0 |
|
$11.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 630 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$10.1300 | Buy Now |
DISTI #
AMP5745058-3
|
Heilind Electronics | HD-20 RCPT 25P VERT THD INS | Americas - 0 in Stock |
|
$12.6589 | Buy Now |
|
Onlinecomponents.com | HD-20 RCPT 25P VERT THD INS RoHS: Compliant |
444 Partner Stock |
|
$11.7100 / $16.5900 | Buy Now |
DISTI #
11590415
|
Verical | Conn D-Sub SKT 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tube Min Qty: 10 Package Multiple: 10 | Americas - 440 |
|
$11.6300 / $12.3200 | Buy Now |
DISTI #
AMP5745058-3
|
Interstate Connecting Components | HD-20 RCPT 25P VERT THD INS | 0 |
|
$12.6589 | Buy Now |
DISTI #
TE Connectivity 5745058-3
|
PEI Genesis | D Subminiature Connector 25 C | 444 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5745058-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5745058-3
TE Connectivity
HD-20 RCPT 25P VERT THD INS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.41 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.09 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Material | POLYESTER | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |