-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE CLAMP KIT,SZ 3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M4021
|
Newark | Cable Clamp Kit, Size 3, Zinc Alloy, Product Range:Amplimite Series, D Sub Shell Size:Db, Cable Exit Angle:180°, Connector Body Material:Zinc Alloy Body, Accessory Type:Shielded Cable Clamp Kit, Connector Shell Size:Db Rohs Compliant: Yes |Amp Te Connectivity 5745173-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$13.2300 / $14.2900 | Buy Now |
DISTI #
52R4243
|
Newark | D Sub Backshell, Cable Clamp, Amplimite Series, Db, 180 , Zinc Alloy Body Rohs Compliant: Yes |Amp Te Connectivity 5745173-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4700 / $14.7700 | Buy Now |
DISTI #
A122029-ND
|
DigiKey | CONN BACKSHELL 25POS 180DEG SHLD Min Qty: 1 Lead time: 23 Weeks Container: Bag |
225 In Stock |
|
$14.5479 / $20.5400 | Buy Now |
DISTI #
5745173-1
|
Avnet Americas | Connector Accessories 25 POS D-Sub Backshell/Cable Clamp Kit Die Cast Bright Nickel Over Copper Shell Size 3 Individual - Bulk (Alt: 5745173-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 426388 Factory Stock |
|
$8.2323 | Buy Now |
DISTI #
16M4021
|
Avnet Americas | Connector Accessories 25 POS D-Sub Backshell/Cable Clamp Kit Die Cast Bright Nickel Over Copper Shell Size 3 Individual - Bulk (Alt: 16M4021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 45 Partner Stock |
|
$13.7200 / $16.8300 | Buy Now |
DISTI #
571-5745173-1
|
Mouser Electronics | D-Sub Backshells CABLE CLAMP KIT SIZE 3 RoHS: Compliant | 366 |
|
$14.2200 / $19.7800 | Buy Now |
DISTI #
V36:1790_11491175
|
Arrow Electronics | Backshell/Cable Clamp 180° 3 Shell Size Nickel Over Copper Zinc Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2206 | Americas - 3446 |
|
$4.0730 / $5.5759 | Buy Now |
DISTI #
E02:0323_01948997
|
Arrow Electronics | Backshell/Cable Clamp 180° 3 Shell Size Nickel Over Copper Zinc Alloy RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2346 | Europe - 50 |
|
$12.2533 / $13.9039 | Buy Now |
|
Future Electronics | AMPLIMITE RFI/EMI Shielded Hardware RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks Container: Bag | 2500Bag |
|
$6.3900 / $6.4600 | Buy Now |
DISTI #
AMP5745173-1
|
Heilind Electronics | CABLE CLAMP KITSZ 3 | Americas - 13285 in Stock3750 On Order |
|
$9.7278 / $12.2974 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5745173-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5745173-1
TE Connectivity
CABLE CLAMP KIT,SZ 3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.55 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | DIE CAST | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 3 | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |