-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 PLUG RA/MS STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A32147-ND
|
DigiKey | CONN D-SUB PLUG 50POS R/A SLDR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
152 In Stock |
|
$41.4666 / $58.4900 | Buy Now |
DISTI #
5745355-4
|
Avnet Americas | D Sub Connector, Standard, Plug, AMPLIMITE HDP Series, 50 Contacts, DD, Solder - Rail/Tube (Alt: 5745355-4) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 240 |
|
$22.5204 | Buy Now |
DISTI #
571-5745355-4
|
Mouser Electronics | D-Sub Standard Connectors PLUG FULL MTL SHL 50 standard mntg screws RoHS: Compliant | 7 |
|
$41.4300 / $53.9200 | Buy Now |
|
Future Electronics | HD20 Series 50 Position Right Angle Plug Board Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 7 Container: Tube | 0Tube |
|
$38.6100 / $40.5400 | Buy Now |
DISTI #
AMP5745355-4
|
Heilind Electronics | 50 PLUG RA/MS STD | Americas - 0 in Stock |
|
$45.0571 | Buy Now |
|
Onlinecomponents.com | 50 PLUG RA/MS STD RoHS: Compliant |
907 In Stock |
|
$40.2500 / $58.2000 | Buy Now |
DISTI #
5745355-4
|
TTI | D-Sub Standard Connectors PLUG FULL MTL SHL 50 standard mntg screws RoHS: Compliant pbFree: Pb-Free Min Qty: 168 Package Multiple: 7 Container: Tube | Americas - 0 |
|
$33.4800 / $37.1500 | Buy Now |
DISTI #
5745355-4
|
Avnet Americas | D Sub Connector, Standard, Plug, AMPLIMITE HDP Series, 50 Contacts, DD, Solder - Rail/Tube (Alt: 5745355-4) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 240 |
|
$22.5204 | Buy Now |
DISTI #
5745355-4
|
Avnet Americas | D Sub Connector, Standard, Plug, AMPLIMITE HDP Series, 50 Contacts, DD, Solder - Rail/Tube (Alt: 5745355-4) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 240 |
|
$22.5204 | Buy Now |
DISTI #
TE Connectivity 5745355-4
|
PEI Genesis | D Subminiature Connector 50 C | 942 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5745355-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5745355-4
TE Connectivity
50 PLUG RA/MS STD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.605 inch | |
Body Depth | 0.919 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |