-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09 RCPT ACT PIN/AP LOW SCRLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9163
|
Newark | D-Sub Standard Conn 09P Rcpt Act Pin/Ap Low Scrlk |Amp Te Connectivity 5745454-2 Min Qty: 195 Package Multiple: 1 Date Code: 0 Container: Bulk | 645 |
|
$10.5100 | Buy Now |
DISTI #
42K7400
|
Newark | 09 Rcpt Act Pin/Ap Low Scrlk Rohs Compliant: Yes |Amp Te Connectivity 5745454-2 Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9500 / $10.0000 | Buy Now |
DISTI #
A32054-ND
|
DigiKey | CONN D-SUB RCPT 9POS VERT PRESS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
364 In Stock |
|
$9.3015 / $13.8900 | Buy Now |
DISTI #
5745454-2
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.74mm Press Fit ST Thru-Hole 9 Terminal 1 Port - Trays (Alt: 5745454-2) RoHS: Compliant Min Qty: 390 Package Multiple: 130 Lead time: 9 Weeks, 6 Days Container: Tray | 0 |
|
$7.7622 / $9.3410 | Buy Now |
DISTI #
571-5745454-2
|
Mouser Electronics | D-Sub Standard Connectors 09P RCPT ACT PIN/AP LOW SCRLK RoHS: Compliant | 0 |
|
$9.6000 / $10.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 390 Package Multiple: 130 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$7.7400 | Buy Now |
DISTI #
AMP5745454-2
|
Heilind Electronics | 09 RCPT ACT PIN/AP LOW SCRLK | Americas - 0 in Stock |
|
$7.4812 / $9.8183 | Buy Now |
|
Onlinecomponents.com | 09 RCPT ACT PIN/AP LOW SCRLK RoHS: Compliant |
645 Partner Stock 260 On Order |
|
$9.2500 / $10.6700 | Buy Now |
DISTI #
27085965
|
Verical | Conn D-Sub SKT 9 POS 1.37mm Press Fit ST Thru-Hole 9 Terminal 1 Port Tray Min Qty: 7 Package Multiple: 1 | Americas - 645 |
|
$6.6400 / $9.4100 | Buy Now |
DISTI #
AMP5745454-2
|
Interstate Connecting Components | 09 RCPT ACT PIN/AP LOW SCRLK | 0 |
|
$7.4812 / $9.8183 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5745454-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5745454-2
TE Connectivity
09 RCPT ACT PIN/AP LOW SCRLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Size | 1/E | |
Terminal Length | 0.228 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5745454-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5745454-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEP09S365NTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 5745454-2 vs DEP09S365NTLF |
DEP09S365MLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 5745454-2 vs DEP09S365MLF |
DEP09S365MTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 5745454-2 vs DEP09S365MTLF |
DEP09S365MTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 5745454-2 vs DEP09S365MTLF |
DEP09S365MLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 5745454-2 vs DEP09S365MLF |