-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIV SLIDELATCH KIT, SZ 2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K3487
|
Newark | D Sub Slide Latch Kit, #4-40, Product Range:Amplimite Series, Screw Length:0.415", Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Connector Shell Size:2, Accessory Type:Slide Latch Kit, Connector Type:D Sub Rohs Compliant: Yes |Amp Te Connectivity 5745583-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$3.4300 / $4.3500 | Buy Now |
DISTI #
A122461-ND
|
DigiKey | CONN UNIV SLIDE LATCH KIT SZ 2 Min Qty: 1 Lead time: 37 Weeks Container: Bag |
359 In Stock |
|
$2.9617 / $4.8900 | Buy Now |
DISTI #
5745583-5
|
Avnet Americas | Connector Accessories Slide Latch 15 POS Stainless Steel Individual - Bulk (Alt: 5745583-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$2.7547 / $3.1101 | Buy Now |
DISTI #
58K3487
|
Avnet Americas | Connector Accessories Slide Latch 15 POS Stainless Steel Individual - Bulk (Alt: 58K3487) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Bulk | 23 Partner Stock |
|
$3.1600 | Buy Now |
DISTI #
571-5745583-5
|
Mouser Electronics | D-Sub Tools & Hardware SLIDE LATCH SZ2 SL3 RoHS: Compliant | 756 |
|
$2.9600 / $4.3800 | Buy Now |
|
Future Electronics | 15 Position 4-40 Thread Size Screw Finish Slide Latch Kit Accessory RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 4Kit |
|
$2.9800 / $3.4600 | Buy Now |
DISTI #
AMP5745583-5
|
Heilind Electronics | UNIV SLIDELATCH KIT SZ 2 | Americas - 2880 in Stock750 On Order |
|
$3.2669 / $3.3157 | Buy Now |
|
Onlinecomponents.com | UNIV SLIDELATCH KIT, SZ 2 RoHS: Compliant |
1278 Partner Stock |
|
$2.9300 / $5.0100 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, SLIDE LATCH | 10 |
|
$3.0375 / $6.0750 | Buy Now |
DISTI #
5745583-5
|
TTI | D-Sub Tools & Hardware SLIDE LATCH SZ2 SL3 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 159 Limited Supply - Call TTI |
|
$2.8500 / $3.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5745583-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5745583-5
TE Connectivity
UNIV SLIDELATCH KIT, SZ 2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 36 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SLIDE LATCH | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Finish Thickness | 400 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |