-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 RCPT RA/MS STD (SL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH9474
|
Newark | D Sub Conn, Rcpt, 50Pos, Solder Rohs Compliant: Yes |Amp Te Connectivity 5747193-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1900 / $30.0000 | Buy Now |
DISTI #
A32159-ND
|
DigiKey | CONN D-SUB RCPT 50POS R/A SLDR Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3902 In Stock |
|
$26.7076 / $37.9500 | Buy Now |
DISTI #
5747193-2
|
Avnet Americas | D Sub Connector, DB50, Standard, Receptacle, AMPLIMITE HDP, 50 Contacts, DD, Solder - Rail/Tube (Alt: 5747193-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 156 |
|
$22.0791 / $23.3913 | Buy Now |
DISTI #
571-5747193-2
|
Mouser Electronics | D-Sub High Density Connectors DSUB D50S RA545 RoHS: Compliant | 191 |
|
$27.5000 / $37.1300 | Buy Now |
DISTI #
V36:1790_11488114
|
Arrow Electronics | Conn D-Sub SKT 50 POS 1.38mm Solder RA Thru-Hole 50 Terminal 1 Port Tube Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2412 | Americas - 526 |
|
$22.6700 / $24.1900 | Buy Now |
|
Future Electronics | HD20 Series 50 Position Right Angle Receptacle Board Mount D-Sub RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 502Tube |
|
$23.4000 / $24.5700 | Buy Now |
DISTI #
AMP5747193-2
|
Heilind Electronics | 50 RCPT RA/MS STD (SL) | Americas - 0 in Stock |
|
$29.2384 / $29.6748 | Buy Now |
|
Onlinecomponents.com | D Sub Connector - DB50 - 50 Contacts - Receptacle - Solder - DD - AMPLIMITE HD-20 Series - Metal Body. RoHS: Compliant |
172 In Stock 504 On Order |
|
$18.8700 / $19.5600 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 5 |
|
$15.4980 / $17.4353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5747193-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5747193-2
TE Connectivity
50 RCPT RA/MS STD (SL)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.605 inch | |
Body Depth | 0.91 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40UNC | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |