-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
37 MSFL PLUG RA 318 (IN,FM)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K8790
|
Newark | D Sub Connector, Standard, 37 Position, Plug, No. Of Contacts:37Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Dc, Product Range:Amplimite Hd-20 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 5747252-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 239 |
|
$8.7100 | Buy Now |
DISTI #
A32162-ND
|
DigiKey | CONN D-SUB PLUG 37POS R/A SLDR Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1690 In Stock |
|
$11.3823 / $12.4100 | Buy Now |
DISTI #
5747252-4
|
Avnet Americas | Conn D-Subminiature PIN 37 POS 2.75mm Solder RA Thru-Hole 37 Terminal 1 Port - Trays (Alt: 5747252-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 129 |
|
$10.7449 / $12.9303 | Buy Now |
DISTI #
42K8790
|
Avnet Americas | Conn D-Subminiature PIN 37 POS 2.75mm Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: 42K8790) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 239 Partner Stock |
|
$16.2600 / $20.0700 | Buy Now |
DISTI #
571-5747252-4
|
Mouser Electronics | D-Sub Standard Connectors PLUG FRNT MTL SHL 37 RoHS: Compliant | 412 |
|
$11.3800 / $12.4100 | Buy Now |
DISTI #
V36:1790_11487787
|
Arrow Electronics | Conn D-Sub PIN 37 POS 2.75mm Solder RA Thru-Hole 37 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2349 | Americas - 2185 |
|
$11.1830 / $12.2970 | Buy Now |
|
Future Electronics | HD20 Series 37 Position Right Angle Plug Board Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 52 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$11.1900 / $11.3500 | Buy Now |
DISTI #
AMP5747252-4
|
Heilind Electronics | 37 MSFL PLUG RA 318 (IN,FM) | Americas - 468 in Stock |
|
$13.3910 / $13.5909 | Buy Now |
|
Onlinecomponents.com | 37 MSFL PLUG RA 318 (IN,FM) RoHS: Compliant |
520 In Stock |
|
$10.5000 / $11.3800 | Buy Now |
DISTI #
76876219
|
Verical | Conn D-Sub PIN 37 POS 2.75mm Solder RA Thru-Hole 37 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2349 | Americas - 2185 |
|
$11.1830 / $12.2970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5747252-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5747252-4
TE Connectivity
37 MSFL PLUG RA 318 (IN,FM)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE/POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Shell Size | 4/C | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |