-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD-20 RCPT 37P RA 590
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M5824
|
Newark | Hd-20 Rcpt 37P Ra 590 |Amp Te Connectivity 5747462-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$19.0300 / $20.8500 | Buy Now |
DISTI #
42K7460
|
Newark | D Sub Connector, Standard, 37Pos, Rcpt, No. Of Contacts:37Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Dc, Product Range:Amplimite Hd-20 Series, Connector Body Material:Plastic Body Rohs Compliant: Yes |Amp Te Connectivity 5747462-2 Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8900 / $12.3600 | Buy Now |
DISTI #
A34000-ND
|
DigiKey | CONN D-SUB RCPT 37POS R/A SLDR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1700 In Stock |
|
$12.9104 / $15.8900 | Buy Now |
DISTI #
5747462-2
|
Avnet Americas | D Sub Connector, DB37, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder - Trays (Alt: 5747462-2) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 6 Weeks, 3 Days Container: Tray | 0 |
|
$9.6688 / $11.6354 | Buy Now |
DISTI #
571-5747462-2
|
Mouser Electronics | D-Sub Standard Connectors HD-20 RCPT 37P RA 590 RoHS: Compliant | 253 |
|
$12.5100 / $15.8200 | Buy Now |
|
Future Electronics | HD20 Series 37 Position Right Angle Receptacle Plastic Shell Board Mount D-Sub RoHS: Compliant pbFree: Yes Min Qty: 224 Package Multiple: 56 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$11.6400 / $11.8000 | Buy Now |
DISTI #
AMP5747462-2
|
Heilind Electronics | HD-20 RCPT 37P RA 590 | Americas - 26 in Stock |
|
$9.4075 / $12.2298 | Buy Now |
|
Onlinecomponents.com | HD-20 RCPT 37P RA 590 RoHS: Compliant |
38 In Stock |
|
$10.4900 / $17.2200 | Buy Now |
DISTI #
11590037
|
Verical | Conn D-Sub SKT 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port Package RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 34 |
|
$17.2400 / $20.4800 | Buy Now |
DISTI #
65008621
|
Verical | Conn D-Sub SKT 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port Package RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Americas - 4 |
|
$14.6900 / $20.3450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5747462-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5747462-2
TE Connectivity
HD-20 RCPT 37P RA 590
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Shell Size | 4/C | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |