-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD-20 RCPT 37P RA 590 THD INS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7461
|
Newark | Hd-20 Rcpt 37P Ra 590 Thd Ins Rohs Compliant: Yes |Amp Te Connectivity 5747462-4 Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3600 / $11.3100 | Buy Now |
DISTI #
A35159-ND
|
DigiKey | CONN D-SUB RCPT 37POS R/A SLDR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
76 In Stock |
|
$9.8829 / $10.7800 | Buy Now |
DISTI #
5747462-4
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port - Trays (Alt: 5747462-4) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 15 Weeks, 5 Days Container: Tray | 0 |
|
$9.3294 / $11.2269 | Buy Now |
DISTI #
571-5747462-4
|
Mouser Electronics | D-Sub Standard Connectors HD-20 RCPT 37P RA 590 THD INS RoHS: Compliant | 343 |
|
$10.9300 / $16.7600 | Buy Now |
DISTI #
73776641
|
RS | HD-20 RCPT 37P RA 590 THD INS, PCB D-Sub Connectors | TE Connectivity 5747462-4 Min Qty: 224 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6200 / $15.1800 | RFQ |
|
Future Electronics | HD-20 RCPT 37P RA 590 THD INS RoHS: Compliant pbFree: Yes Min Qty: 224 Package Multiple: 224 Lead time: 25 Weeks Container: Bulk | 0Bulk |
|
$9.7900 | Buy Now |
DISTI #
AMP5747462-4
|
Heilind Electronics | HD-20 RCPT 37P RA 590 THD INS | Americas - 0 in Stock |
|
$9.0773 / $11.8005 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port Package RoHS: Compliant | 0 |
|
$9.8100 / $20.5600 | Buy Now |
DISTI #
5747462-4
|
TTI | D-Sub Standard Connectors HD-20 RCPT 37P RA 590 THD INS Min Qty: 224 Package Multiple: 56 Container: Each | Americas - 0 |
|
$6.5300 / $9.7900 | Buy Now |
DISTI #
AMP5747462-4
|
Interstate Connecting Components | HD-20 RCPT 37P RA 590 THD INS | 0 |
|
$9.0773 / $11.8005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5747462-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5747462-4
TE Connectivity
HD-20 RCPT 37P RA 590 THD INS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Shell Size | 4/C | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |