-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
37 MSFL PLUG RA 318 (SL,FM,BL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8823
|
Newark | D-Sub Connector, Plug, 37Pos, No. Of Contacts:37Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Dc, Product Range:Amplimite Hd-20 Series, Connector Body Material:Carbon Steel Body, Contact Material:Brass, Rohs Compliant: Yes |Amp Te Connectivity 5747843-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 335 |
|
$9.8600 / $14.6600 | Buy Now |
DISTI #
99X6771
|
Newark | D Sub Connector, Amplimite Hd-20, Amplimite Hd-20 Series, Dc, Plug, 37, Metal, Solder |Amp Te Connectivity 5747843-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.5400 / $17.8800 | Buy Now |
DISTI #
42K8805
|
Newark | D Sub Connector, Standard, 37 Position, Plug, No. Of Contacts:37Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Dc, Product Range:Amplimite Hd-20 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 5747843-6 Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9400 | Buy Now |
DISTI #
A32104-ND
|
DigiKey | CONN D-SUB PLUG 37POS R/A SLDR Min Qty: 1 Lead time: 4 Weeks Container: Tray |
958 In Stock |
|
$8.9433 / $11.9100 | Buy Now |
DISTI #
5747843-6
|
Avnet Americas | Conn D-Subminiature PIN 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port - Trays (Alt: 5747843-6) RoHS: Compliant Min Qty: 52 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Tray | 1513 |
|
$10.3888 / $12.5018 | Buy Now |
DISTI #
99X6771
|
Avnet Americas | Conn D-Subminiature PIN 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: 99X6771) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 156 Partner Stock |
|
$11.5400 | Buy Now |
DISTI #
571-57478436
|
Mouser Electronics | D-Sub Standard Connectors 37P PLUG PCB/MNT HD-20 RIDHT ANGLE RoHS: Compliant | 367 |
|
$12.1800 / $18.6600 | Buy Now |
|
Future Electronics | 37 Position Dual Row Right Angle Through Hole Plug Male Pins D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 676Tray |
|
$7.8900 | Buy Now |
DISTI #
AMP5747843-6
|
Heilind Electronics | 37 MSFL PLUG RA 318 (SLFMBL) | Americas - 0 in Stock |
|
$12.9472 / $13.1405 | Buy Now |
|
Onlinecomponents.com | 37 MSFL PLUG RA 318 (SL,FM,BL) RoHS: Compliant |
855 In Stock |
|
$8.0300 / $10.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5747843-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5747843-6
TE Connectivity
37 MSFL PLUG RA 318 (SL,FM,BL)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.51 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Shell Size | 4/C | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |