-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FEMALE SCREWLOCK KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N5393
|
Newark | Female Screwlock, 4-40, 11.94Mm, Product Range:-, Screw Length:11.94Mm, Thread Size - Metric:-, Thread Size - Imperial:#4-40 Rohs Compliant: Yes |Amp Te Connectivity 5748271-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1050 |
|
$2.5400 / $3.6300 | Buy Now |
DISTI #
76AC9267
|
Newark | Female Screwlock Kit |Amp Te Connectivity 5748271-3 Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $4.1100 | Buy Now |
DISTI #
A105087-ND
|
DigiKey | CONN D-SUB FMALE SCREWLOCK KIT Min Qty: 1 Lead time: 16 Weeks Container: Bag |
557 In Stock |
|
$2.3372 / $2.9200 | Buy Now |
DISTI #
5748271-3
|
Avnet Americas | Connector Accessories Female Screw Lock Assembly Kit Steel Zinc Yellow Chromate Finish Individual - Bulk (Alt: 5748271-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 742 |
|
$2.2064 / $2.6551 | Buy Now |
DISTI #
08N5393
|
Avnet Americas | Connector Accessories Female Screw Lock Assembly Kit Steel Zinc Yellow Chromate Finish Individual - Bulk (Alt: 08N5393) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 1050 Partner Stock |
|
$2.7900 / $3.6500 | Buy Now |
DISTI #
571-5748271-3
|
Mouser Electronics | D-Sub Tools & Hardware FEMALE SCREWLOCK RoHS: Compliant | 810 |
|
$2.5400 / $4.7100 | Buy Now |
DISTI #
V36:1790_11484572
|
Arrow Electronics | Connector Accessories Female Screw Lock Assembly Kit Straight Steel Yellow Zinc Chromate Individual RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2212 | Americas - 550 |
|
$1.4610 / $1.9995 | Buy Now |
|
Future Electronics | Female Screwlock Assembly Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 43Bulk |
|
$2.2100 / $2.5500 | Buy Now |
DISTI #
AMP5748271-3
|
Heilind Electronics | FEMALE SCREWLOCK KIT | Americas - 3696 in Stock |
|
$2.7908 / $3.5279 | Buy Now |
|
Onlinecomponents.com | FEMALE SCREWLOCK KIT RoHS: Compliant |
4213 In Stock |
|
$2.0600 / $3.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5748271-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5748271-3
TE Connectivity
FEMALE SCREWLOCK KIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | HARDWARE-FEMALE SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |