-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FEMALE SCREWLOCK KIT,BULK PKG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9274
|
Newark | Female Screwlock Kit, bulk Pkg |Amp Te Connectivity 5748558-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3604 |
|
$3.9300 / $4.5800 | Buy Now |
DISTI #
84K0760
|
Newark | Female Screw Lock Kit, #4-40, 12.7Mm, Product Range:Amplimite Series, Screw Length:12.7Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40, Accessory Type:Female Screw Lock Assembly Kit, Screw Head Height:6.18Mm Rohs Compliant: Yes |Amp Te Connectivity 5748558-4 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 | Buy Now |
DISTI #
96AC6796
|
Newark | 5748558-4 Rohs Compliant: Yes |Amp Te Connectivity 5748558-4 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8100 | Buy Now |
DISTI #
A33693-ND
|
DigiKey | CONN D-SUB FEMALE SCREW LOCK Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
5732 In Stock |
|
$3.0900 / $5.1000 | Buy Now |
DISTI #
5748558-4
|
Avnet Americas | Connector Accessories Female Screw Lock Assembly Kit Steel Zinc Clear Chromate Bulk - Bulk (Alt: 5748558-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 4300 |
|
$0.8111 | Buy Now |
DISTI #
571-5748558-4
|
Mouser Electronics | D-Sub Tools & Hardware FEM SCRWLCK (2/BAG) RoHS: Compliant | 56 |
|
$3.1500 / $5.8300 | Buy Now |
DISTI #
V99:2348_11485282
|
Arrow Electronics | Connector Accessories Female Screw Lock Assembly Kit Straight Steel Clear Chromate Over Zinc Individual RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1743 | Americas - 554 |
|
$2.0120 / $2.1750 | Buy Now |
|
Onlinecomponents.com | FEMALE SCREWLOCK KIT,BULK PKG RoHS: Compliant |
3815 In Stock |
|
$3.0000 / $5.1600 | Buy Now |
DISTI #
15507992
|
Verical | Connector Accessories Female Screw Lock Assembly Kit Straight Steel Clear Chromate Over Zinc Individual RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 3350 |
|
$3.1300 / $3.3100 | Buy Now |
DISTI #
26936939
|
Verical | Connector Accessories Female Screw Lock Assembly Kit Straight Steel Clear Chromate Over Zinc Individual RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1743 | Americas - 554 |
|
$2.0120 / $2.1150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5748558-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5748558-4
TE Connectivity
FEMALE SCREWLOCK KIT,BULK PKG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | BULK | |
Assembly Item Name | HARDWARE-FEMALE SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREW | |
Used With | METAL SHELL OR ALL PLASTIC CONNECTORS | |
Wire Gauge | 0 AWG | |
Wire Size-Max |