-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIE CAST CBL CLMP KIT,SZ 5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3363
|
Newark | Cable Clamp Kit, Size 5, Die Cast Zinc, Rfi/Emi, Product Range:Amplimite Series, D Sub Shell Size:Dd, Cable Exit Angle:180°, Connector Body Material:Zinc Alloy Body, Accessory Type:Cable Clamp, No. Of Positions:50Positions Rohs Compliant: Yes |Amp Te Connectivity 5748676-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 97 |
|
$12.4700 / $16.4100 | Buy Now |
DISTI #
A34134-ND
|
DigiKey | CONN BACKSHELL 50POS 180DEG SHLD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
236 In Stock |
|
$13.3266 / $18.8100 | Buy Now |
DISTI #
5748676-5
|
Avnet Americas | Connector Accessories 50 POS Backshell/Cable Clamp Die Cast Bright Nickel Over Copper Finish Shell Size 5 Individual - Bulk (Alt: 5748676-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 198 |
|
$11.4483 / $13.7768 | Buy Now |
DISTI #
16M3363
|
Avnet Americas | Connector Accessories 50 POS Backshell/Cable Clamp Die Cast Bright Nickel Over Copper Finish Shell Size 5 Individual - Bulk (Alt: 16M3363) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 97 Partner Stock |
|
$12.0800 / $16.2000 | Buy Now |
DISTI #
571-5748676-5
|
Mouser Electronics | D-Sub Backshells KIT W/GROMMETS 50P .47" RoHS: Compliant | 475 |
|
$11.2600 / $15.5300 | Buy Now |
|
Future Electronics | HD20 Series 50 Position Die Cast 180° Exit Angle Cable Clamp Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 104Kit |
|
$11.4200 / $11.9900 | Buy Now |
DISTI #
AMP5748676-5
|
Heilind Electronics | DIE CAST CBL CLMP KITSZ 5 | Americas - 6684 in Stock8250 On Order |
|
$7.1290 / $9.0121 | Buy Now |
|
Onlinecomponents.com | DIE CAST CBL CLMP KIT,SZ 5 RoHS: Compliant |
4296 In Stock |
|
$6.8900 / $14.5200 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | RECT CONN ACCESSORY, BACKSHELL-UNSHIELDED, D-SUB, 0.255 in MIN CABLE DIA, 0.47 in MAX CABLE DIA | 1 |
|
$20.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5748676-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5748676-5
TE Connectivity
DIE CAST CBL CLMP KIT,SZ 5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.47 inch | |
Cable Entry-Min | 0.255 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 5 | |
Shielding | YES | |
Used With | PLUG/RECEPTACLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |