-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 50SR KIT,75D,UK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9296
|
Newark | D-Sub Backshells 20 50Sr Kit 75D Uk |Amp Te Connectivity 5749199-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$14.8100 / $16.2200 | Buy Now |
DISTI #
19R3100
|
Newark | 20 50Sr Kit,75D,uk |Amp Te Connectivity 5749199-1 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4800 / $10.5900 | Buy Now |
DISTI #
A33494-ND
|
DigiKey | CONN BACKSHELL 20POS 75DEG SHLD Min Qty: 1 Lead time: 17 Weeks Container: Bag |
422 In Stock |
|
$9.0156 / $13.4600 | Buy Now |
DISTI #
5749199-1
|
Avnet Americas | Connector Accessories Cover 20 POS - Bulk (Alt: 5749199-1) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$7.5237 / $9.0539 | Buy Now |
DISTI #
571-5749199-1
|
Mouser Electronics | D-Sub Backshells 20 50SR KIT 75D UK RoHS: Compliant | 27 |
|
$7.7400 / $12.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Bag | 0Bag |
|
$7.5100 | Buy Now |
DISTI #
AMP5749199-1
|
Heilind Electronics | 20 50SR KIT75DUK | Americas - 91 in Stock |
|
$8.3269 / $9.6607 | Buy Now |
|
Onlinecomponents.com | 20 50SR KIT,75D,UK RoHS: Compliant |
119 In Stock |
|
$5.6800 / $10.3700 | Buy Now |
DISTI #
70316569
|
Verical | Backshell 75° Nickel Over Copper Zinc Kit Min Qty: 5 Package Multiple: 5 Date Code: 2122 | Americas - 115 |
|
$7.0424 / $13.3634 | Buy Now |
DISTI #
5749199-1
|
TTI | D-Sub Backshells 20 50SR KIT 75D UK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 128 In Stock |
|
$6.9000 / $7.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5749199-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5749199-1
TE Connectivity
20 50SR KIT,75D,UK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 2 | LOCKING | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |