Part Details for 575603B00000G by BOYD Laconia
Overview of 575603B00000G by BOYD Laconia
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 575603B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575603B00000G-ND
|
DigiKey | BOARD LEVEL HEAT SINK Min Qty: 1500 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6344 | Buy Now |
DISTI #
532-575603B00
|
Mouser Electronics | Heat Sinks Basket Heat Sink, TO3, Space-Saving, Horizontal, 15.6 Degree C/W, 12.7mm RoHS: Compliant | 0 |
|
$2.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$3.3800 | Buy Now |
|
Onlinecomponents.com | Heat Sinks Basket Heat Sink, TO3, Space-Saving, Horizontal, 15.6 Degree C/W, 12.7mm RoHS: Compliant |
1125 In Stock |
|
$3.7900 / $6.4900 | Buy Now |
DISTI #
000000000001492346
|
Sager | Heat Sinks Basket Heat Sink, TO3, Space-Saving, Horizontal, 15.6 Degree C/W, 12.7mm Min Qty: 1500 | 0 |
|
$3.6200 | Buy Now |
|
Master Electronics | Heat Sinks Basket Heat Sink, TO3, Space-Saving, Horizontal, 15.6 Degree C/W, 12.7mm RoHS: Compliant |
1125 In Stock |
|
$3.7900 / $6.4900 | Buy Now |
Part Details for 575603B00000G
575603B00000G CAD Models
575603B00000G Part Data Attributes:
|
575603B00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
575603B00000G
BOYD Laconia
Heat Sink, 15.6ohm, Fin, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Finish | ANODIZED | |
Height | 12.7 mm | |
Thermal Resistance | 15.6 Ω | |
Thermal Support Device Type | HEAT SINK |