Part Details for 575903B00000G by Boyd Corporation
Overview of 575903B00000G by Boyd Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 575903B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R0743
|
Newark | 575903B00000G Rohs Compliant: Yes |Boyd 575903B00000G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 / $9.7300 | Buy Now |
DISTI #
002372
|
Avnet Americas | Heat Sink Passive TO-3 9.8°C/W Black Anodized - Bulk (Alt: 002372) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3204 / $6.8032 | Buy Now |
DISTI #
74759233
|
RS | Stamped Heatsink, 575903B00000G | Boyd 575903B00000G RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Package | 0 |
|
$7.9850 | RFQ |
DISTI #
575903B00000G
|
TME | Heatsink: die-cut, TO3, black, L: 32.77mm, W: 41.4mm, H: 31.75mm Min Qty: 1000 | 0 |
|
$9.3300 | RFQ |
DISTI #
002372
|
Avnet Abacus | (Alt: 002372) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 575903B00000G
575903B00000G CAD Models
575903B00000G Part Data Attributes
|
575903B00000G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
575903B00000G
Boyd Corporation
Heat Sink, 9.8ohm, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Finish | ANODIZED | |
Height | 31.75 mm | |
Length | 41.4 mm | |
Thermal Resistance | 9.8 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 32.77 mm |