-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICT,REC,038,ASY,.025 TAPE PKG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2971
|
Newark | Board To Board & Mezzanine Connectors Mict |Amp Te Connectivity 5767115-1 Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 1260 |
|
$18.2700 | Buy Now |
DISTI #
17-5767115-1CT-ND
|
DigiKey | CONN RCPT 38POS SMD GOLD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
622 In Stock |
|
$19.0937 / $20.5000 | Buy Now |
DISTI #
5767115-1
|
Avnet Americas | Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tape - Tape and Reel (Alt: 5767115-1) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Lead time: 17 Weeks, 5 Days Container: Reel | 0 |
|
$15.3111 / $18.4253 | Buy Now |
DISTI #
571-5767115-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors MICT,REC,038,ASY .025 TAPE PKG RoHS: Compliant | 304 |
|
$17.9500 / $24.2300 | Buy Now |
DISTI #
V36:1790_11479051
|
Arrow Electronics | Conn High Speed Fine Pitch Connector RCP 1Power/38Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD T/R RoHS: Compliant Min Qty: 252 Package Multiple: 252 Lead time: 18 Weeks Date Code: 2406 | Americas - 756 |
|
$17.2900 / $17.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 252 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$17.9800 | Buy Now |
DISTI #
AMP5767115-1
|
Heilind Electronics | MICTREC038ASY.025 TAPE PKG | Americas - 0 in Stock |
|
$19.0816 / $19.3665 | Buy Now |
|
Onlinecomponents.com | MICT,REC,038,ASY,.025 TAPE PKG RoHS: Compliant |
1260 Partner Stock |
|
$17.1300 / $18.6400 | Buy Now |
DISTI #
20108715
|
Verical | Conn High Speed Fine Pitch Connector RCP 1Power/38Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD T/R RoHS: Compliant Min Qty: 252 Package Multiple: 252 | Americas - 1260 |
|
$15.2400 / $17.5400 | Buy Now |
DISTI #
78982897
|
Verical | Conn High Speed Fine Pitch Connector RCP 1Power/38Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD T/R RoHS: Compliant Min Qty: 252 Package Multiple: 252 Date Code: 2406 | Americas - 756 |
|
$17.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5767115-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5767115-1
TE Connectivity
MICT,REC,038,ASY,.025 TAPE PKG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.272 inch | |
Body Depth | 0.236 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S38P1 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.228 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.0866 mm | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 1 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |