Part Details for 578 by Adafruit Industries
Overview of 578 by Adafruit Industries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 578
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W6076
|
Newark | 4-Pin Jst Sm Plug + Receptacle Cable Set |Adafruit 578 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now |
DISTI #
1528-1518-ND
|
DigiKey | 4-PIN JST SM PLUG + RECEPTACLE C Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
261 In Stock |
|
$1.5000 | Buy Now |
DISTI #
485-578
|
Mouser Electronics | Adafruit Accessories 4-pin JST SM Plug & Receptacle Cable Set RoHS: Compliant | 524 |
|
$1.5000 | Buy Now |
DISTI #
V99:2348_14717637
|
Arrow Electronics | Cable Assembly 0.15m 22AWG Wire to Board to Wire to Board 4 to 4 POS PL-RCP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 335 |
|
$0.1389 / $1.5000 | Buy Now |
DISTI #
25611731
|
Verical | Cable Assembly 0.15m 22AWG Wire to Board to Wire to Board 4 to 4 POS PL-RCP RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 335 |
|
$1.5000 | Buy Now |
|
Chip1Cloud | Cable Assembly 0.15m 22AWG Wire to Board to Wire to Board 4 to 4 POS PL-RCP | 1350 |
|
RFQ |
Part Details for 578
578 CAD Models
578 Part Data Attributes:
|
578
Adafruit Industries
Buy Now
|
Compare Parts:
578
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |