Part Details for 57825-2 by CommScope Inc
Overview of 57825-2 by CommScope Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57825-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y1723
|
Newark | Te520P-Wtrb: Cmp Utp 4/24 C5E 1K |Commscope 57825-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Unshielded Twisted Pair Cable 8Conductors 24AWG RoHS: Compliant |
500 In Stock |
|
$0.3790 / $0.4653 | Buy Now |
DISTI #
COMMSCOPE 57825-2
|
PEI Genesis | Multi-Conductor Cable | 0 |
|
Buy Now |