-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
68 50SR R/A RCPT ASSY,RDSN L/F
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9936
|
Newark | Wire-Board Connector, Receptacle 68 Position 1.27Mm, No. Of Contacts:68Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:-, Product Range:Amplimite 0.050 Series, Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 5787082-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$7.6200 / $10.8800 | Buy Now |
DISTI #
A31814-ND
|
DigiKey | CONN D-TYPE RCPT 68POS R/A SLDR Min Qty: 1 Lead time: 7 Weeks Container: Tube |
971 In Stock |
|
$6.2214 / $9.6200 | Buy Now |
DISTI #
5787082-7
|
Avnet Americas | Conn SCSI SKT 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tube - Rail/Tube (Alt: 5787082-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Tube | 694864 Factory Stock |
|
$4.0686 | Buy Now |
DISTI #
42K9936
|
Avnet Americas | Conn SCSI SKT 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tube - Bulk (Alt: 42K9936) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 2 Days Container: Bulk | 4 Partner Stock |
|
$8.6200 | Buy Now |
DISTI #
571-5787082-7
|
Mouser Electronics | D-Sub High Density Connectors 050" 068R R/A RoHS: Compliant | 1285 |
|
$6.2500 / $10.1400 | Buy Now |
DISTI #
V36:1790_07468917
|
Arrow Electronics | Conn D-Sub F 68 POS 1.27mm Solder RA Thru-Hole 68 Terminal 1 Port Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2219 | Americas - 1913 |
|
$5.4300 / $7.4820 | Buy Now |
DISTI #
E02:0323_01928237
|
Arrow Electronics | Conn D-Sub F 68 POS 1.27mm Solder RA Thru-Hole 68 Terminal 1 Port Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Europe - 41 |
|
$4.9160 / $9.0320 | Buy Now |
|
Future Electronics | AMPLIMITE .050 Series 68 Position Right Angle Socket .050 Ribbon Connector RoHS: Compliant pbFree: Yes Min Qty: 1152 Package Multiple: 1152 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$5.3000 | Buy Now |
|
Future Electronics | AMPLIMITE .050 Series 68 Position Right Angle Socket .050 Ribbon Connector RoHS: Compliant pbFree: Yes Min Qty: 1152 Package Multiple: 8 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$5.3000 | Buy Now |
|
Future Electronics | AMPLIMITE .050 Series 68 Position Right Angle Socket .050 Ribbon Connector RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 8 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$5.2000 / $5.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787082-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787082-7
TE Connectivity
68 50SR R/A RCPT ASSY,RDSN L/F
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.406 inch | |
Body Depth | 0.664 inch | |
Body Length | 2.515 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 800 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | LR, UL | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |