-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.8MM CHAMP STACK RCPT ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K8810
|
Newark | .8Mm Champ Stack Rcpt Assy Rohs Compliant: Yes |Te Connectivity 5787962-2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.8000 | Buy Now |
DISTI #
A114041-ND
|
DigiKey | CONN STCK RCPT 68/68P R/A SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Box |
601 In Stock |
|
$37.7315 / $53.6200 | Buy Now |
DISTI #
5787962-2
|
Avnet Americas | Conn IEEE 488 RCP 68/68 POS 0.8mm Solder RA SMD 136 Terminal 2 Port - Tape and Reel (Alt: 5787962-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 6 Days Container: Reel | 0 |
|
$33.1446 / $39.8859 | Buy Now |
DISTI #
571-5787962-2
|
Mouser Electronics | D-Sub Dualport Connectors .8MM CHAMP STACK RCPT ASSY RoHS: Compliant | 743 |
|
$35.2600 / $44.3100 | Buy Now |
DISTI #
V36:1790_11473278
|
Arrow Electronics | Conn IEEE 488 RCP 68/68 POS 0.8mm Solder RA Thru-Hole 136 Terminal 2 Port Box Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2311 | Americas - 164 |
|
$32.7700 / $38.0300 | Buy Now |
DISTI #
73776773
|
RS | .8MM CHAMP STACK RCPT ASSY, PCB D-Sub Connectors | TE Connectivity 5787962-2 Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$54.6290 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$33.0500 | Buy Now |
DISTI #
AMP5787962-2
|
Heilind Electronics | .8MM CHAMP STACK RCPT ASSY | Americas - 0 in Stock |
|
$41.3068 | Buy Now |
|
Onlinecomponents.com | .8MM CHAMP STACK RCPT ASSY RoHS: Compliant |
198 In Stock |
|
$32.9200 / $49.7400 | Buy Now |
DISTI #
66221654
|
Verical | Conn IEEE 488 RCP 68/68 POS 0.8mm Solder RA Thru-Hole 136 Terminal 2 Port Box Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 192 |
|
$40.6586 / $62.4090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787962-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787962-2
TE Connectivity
.8MM CHAMP STACK RCPT ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | OTHER STACKING CONNECTOR 68 CONTACTS | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.466 inch | |
Body Depth | 0.717 inch | |
Body Length | 1.681 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .6672 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.045 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 4+4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 5.08 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | SOLDER AND SURFACE MOUNT | |
Total Number of Contacts | 136 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0834 N |