Part Details for 5788623-4 by TE Connectivity
Overview of 5788623-4 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5788623-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5788623-4-ND
|
DigiKey | CONN D-SUB HD RCPT 26P VERT SLDR Lead time: 12 Weeks Container: - | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5788623-4
|
Avnet Americas | Conn D-Subminiature RCP 26 POS Solder ST Thru-Hole 26 Terminal 1 Port Tray - Trays (Alt: 5788623-4) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Tray | 0 |
|
RFQ | |
|
Bristol Electronics | 34 |
|
RFQ | ||
DISTI #
5788623-4
|
Avnet Americas | Conn D-Subminiature RCP 26 POS Solder ST Thru-Hole 26 Terminal 1 Port Tray - Trays (Alt: 5788623-4) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Tray | 0 |
|
RFQ | |
DISTI #
5788623-4
|
Avnet Abacus | Conn D-Subminiature RCP 26 POS Solder ST Thru-Hole 26 Terminal 1 Port Tray (Alt: 5788623-4) RoHS: Compliant Min Qty: 80 Package Multiple: 80 | Abacus - 0 |
|
Buy Now |
Part Details for 5788623-4
5788623-4 CAD Models
5788623-4 Part Data Attributes:
|
5788623-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5788623-4
TE Connectivity
HD-22 RCPT 26P VERT FLASH DPLX BDLK/FFSC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.492 inch | |
Body Depth | 0.268 inch | |
Body Length | 1.543 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.9812 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5788623-4
This table gives cross-reference parts and alternative options found for 5788623-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5788623-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
788623-4 | 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 5788623-4 vs 788623-4 |