-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 HTMSFL ASSY RA 318 (IN,BL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6384
|
Newark | D Sub Conn, R/A Rcpt, 15Pos, Da, Th Rohs Compliant: Yes |Te Connectivity 5788798-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$5.9700 / $8.4800 | Buy Now |
DISTI #
84AC3905
|
Newark | 5788798-1 Rohs Compliant: Yes |Amp Te Connectivity 5788798-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3991 |
|
$2.8800 / $3.4700 | Buy Now |
DISTI #
42K7597
|
Newark | D Sub Connector, Standard, 15 Position, Receptacle, Rt Angle, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Da, Product Range:Amplimite Hd-20 Series, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 5788798-1 Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 | Buy Now |
DISTI #
5788798-1-ND
|
DigiKey | CONN D-SUB RCPT 15POS R/A SLDR Min Qty: 1 Lead time: 4 Weeks Container: Tray |
2604 In Stock |
|
$3.5005 / $5.3700 | Buy Now |
DISTI #
5788798-1
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port Tray - Trays (Alt: 5788798-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Tray | 3991 |
|
$2.1756 | Buy Now |
DISTI #
571-5788798-1
|
Mouser Electronics | D-Sub Standard Connectors DSUB A15S RA318 RoHS: Compliant | 1484 |
|
$3.5700 / $6.1400 | Buy Now |
|
Future Electronics | HD20 Series 15 Position Right Angle Socket Board Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 104 Container: Tray | 0Tray |
|
$2.8800 / $3.3300 | Buy Now |
DISTI #
AMP5788798-1
|
Heilind Electronics | 15 HTMSFL ASSY RA 318 (INBL) | Americas - 617 in Stock |
|
$2.9143 / $3.6429 | Buy Now |
|
Onlinecomponents.com | 15 HTMSFL ASSY RA 318 (IN,BL) RoHS: Compliant |
2273 In Stock |
|
$2.0900 / $4.6300 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5788798-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5788798-1
TE Connectivity
15 HTMSFL ASSY RA 318 (IN,BL)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.497 inch | |
Body Length | 1.54 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5788798-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5788798-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
788798-2 | CONNECTOR,D-SHELL,PCB MNT,PLUG,15 CONTACTS,SKT,0.108 PITCH,PC TAIL TERMINAL,#4-40 | TE Connectivity | 5788798-1 vs 788798-2 |
5788798-3 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 5788798-1 vs 5788798-3 |
6-788798-7 | CONNECTOR,D-SHELL,PCB MNT,PLUG,15 CONTACTS,SKT,0.108 PITCH,PC TAIL TERMINAL,#4-40 | TE Connectivity | 5788798-1 vs 6-788798-7 |