Part Details for 57M22-02-1-12N by Grayhill Inc
Overview of 57M22-02-1-12N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57M22-02-1-12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B5691
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 57M22-02-1-12N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.0300 / $166.1400 | Buy Now |
DISTI #
57M22-02-1-12N-ND
|
DigiKey | SWITCH ROTARY 12POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.6250 | Buy Now |
DISTI #
57M22-02-1-12N
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 57M22-02-1-12N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$66.9536 / $105.1645 | Buy Now |
DISTI #
706-57M22-02-1-12N
|
Mouser Electronics | Rotary Switches 57M22-02-1-12N RoHS: Compliant | 0 |
|
$105.0200 / $113.5800 | Order Now |
DISTI #
70217045
|
RS | 2 - 20 positions 22deg Rotary Switch, 115 V ac, 30 V dc, 0.25 A, Shaft | Grayhill 57M22-02-1-12N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$104.7100 / $109.0500 | RFQ |
|
Future Electronics | 57 Series Military Style 2 Deck 1 Pole/Deck 12 Pos/Pole Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$102.9200 / $108.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$184.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$94.5500 / $122.5200 | Buy Now |
DISTI #
57M22-02-1-12N
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 57M22-02-1-12N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$66.9536 / $105.1645 | Buy Now |
DISTI #
57M22-02-1-12N
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 57M22-02-1-12N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$66.9536 / $105.1645 | Buy Now |
Part Details for 57M22-02-1-12N
57M22-02-1-12N CAD Models
57M22-02-1-12N Part Data Attributes
|
57M22-02-1-12N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
57M22-02-1-12N
Grayhill Inc
Rotary Switch, 12 Positions, SP12T, Latched, 0.25A, 28VDC, Screw Terminal, Flat Shaft Type Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | FLAT SHAFT TYPE | |
Body Height | 30.91 mm | |
Body Length or Diameter | 28.58 mm | |
Contact (AC) Max Rating R Load | .05A@115VAC | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 22.5 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 12 | |
Number of Switch Sections | 2 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SCREW |