Part Details for 57MS22-03-2-08N by Grayhill Inc
Overview of 57MS22-03-2-08N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57MS22-03-2-08N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57MS22-03-2-08N-ND
|
DigiKey | SWITCH ROTARY 8POS 250MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
57MS22-03-2-08N
|
Avnet Americas | Switch Rotary DP8T 8 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 57MS22-03-2-08N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$144.6200 / $150.5800 | Buy Now |
DISTI #
000000000000385081
|
Sager | Rotary Switches 57MS22-03-2-08N /panel seal, 22.5°, , 12 deck, 1 pole/deck, 16 position/pole, non-shorting, continuous, 57HS22-12A16N | 0 |
|
Buy Now |