Part Details for 580-601-0000Y by Winchester Interconnect
Overview of 580-601-0000Y by Winchester Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 580-601-0000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | PLUG-N JCK Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 580-601-0000Y
580-601-0000Y CAD Models
580-601-0000Y Part Data Attributes
|
580-601-0000Y
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
580-601-0000Y
Winchester Interconnect
RF Connector Adapter, BNC-N, Male-Female, Plug-jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Adapter Style | BNC-N | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |