Part Details for 580645-000 by TE Connectivity
Overview of 580645-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 580645-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-580645-000-ND
|
DigiKey | TE Connectivity CTC-0012-20-9/5- Min Qty: 10 Container: Tray MARKETPLACE PRODUCT |
566 In Stock |
|
$8.2700 / $8.7500 | Buy Now |
DISTI #
580645-000
|
Avnet Americas | Multiconductor Cable - Cable Rools/Shrink Tubing (Alt: 580645-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 44 Weeks, 2 Days Container: Bulk | 0 |
|
$7.4623 / $8.4252 | Buy Now |
DISTI #
571-580645-000
|
Mouser Electronics | Multi-Conductor Cables CTC-0012-20-9/5-9CS2340 | 0 |
|
$9.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$7.7200 | Buy Now |
DISTI #
RYCCTC-0012-20-9/5-9CS234
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCTC-0012-20-9/5-9CS2340 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Unshielded Multi-Conductor Cable Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 20AWG 3.58mm White RoHS: Compliant | 0 |
|
$7.6300 / $22.3900 | Buy Now |
DISTI #
580645-000
|
Avnet Americas | Multiconductor Cable - Cable Rools/Shrink Tubing (Alt: 580645-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 44 Weeks, 2 Days Container: Bulk | 0 |
|
$7.4623 / $8.4252 | Buy Now |
DISTI #
RYCCTC-0012-20-9/5-9CS234
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCTC-0012-20-9/5-9CS2340 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 580645-000
|
PEI Genesis | CTC-0012-20-9/5-9CS2340 | 0 |
|
Buy Now | |
|
Master Electronics | Unshielded Multi-Conductor Cable Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 20AWG 3.58mm White RoHS: Compliant | 0 |
|
$7.6300 / $22.3900 | Buy Now |