Part Details for 5809-24-16 by Seastrom Mfg
Overview of 5809-24-16 by Seastrom Mfg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5809-24-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 1267 |
|
Buy Now | ||
DISTI #
66765179
|
Verical | Washer Belleville Spring 0.16in-ID 0.307in-OD 0.016in-THK Stainless Steel 301-304 Min Qty: 166 Package Multiple: 1 | Americas - 1000 |
|
$0.2018 / $0.4860 | Buy Now |
DISTI #
53850998
|
Verical | Washer Belleville Spring 0.16in-ID 0.307in-OD 0.016in-THK Stainless Steel 301-304 Min Qty: 166 Package Multiple: 1 | Americas - 267 |
|
$0.3622 / $0.4860 | Buy Now |