Part Details for 580L12805DAT by CTS Corporation
Overview of 580L12805DAT by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 580L12805DAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-580L12805DATTR-ND
|
DigiKey | 5.0mm x 3.2mm Surface Mount Stra Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.6347 | Buy Now |
DISTI #
580L12805DAT
|
Avnet Americas | Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) 12.8MHz ±0.5ppm Clipped Sinewave 8-Pin CSMD T/R - Tape and Reel (Alt: 580L12805DAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$10.2813 / $19.8958 | Buy Now |
DISTI #
774-580L12805DAT
|
Mouser Electronics | TCXO Oscillators 5.0mm x 3.2mm Surface Mount Stratum 3 Clipped Sine VCTCXO, 12.800000MHz, +3.3V, +/-0.50ppm Stability, -30/+85C, 1k/reel RoHS: Compliant | 0 |
|
$16.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$16.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.7000 / $49.0100 | Buy Now |
Part Details for 580L12805DAT
580L12805DAT CAD Models
580L12805DAT Part Data Attributes
|
580L12805DAT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
580L12805DAT
CTS Corporation
Clipped Sine Output Oscillator, 12.8MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Aging | 3 PPM/20 YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 15 ppm | |
Frequency Stability | 0.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Physical Dimension | 5.0mm x 3.2mm x 2.0mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.165 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | GOLD FLASH OVER NICKEL |
Alternate Parts for 580L12805DAT
This table gives cross-reference parts and alternative options found for 580L12805DAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 580L12805DAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
580EL12805IAT | Clipped Sine Output Oscillator, 12.8MHz Nom, | CTS Corporation | 580L12805DAT vs 580EL12805IAT |