Part Details for 581L163X2CAT by CTS Corporation
Overview of 581L163X2CAT by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 581L163X2CAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581L163X2CAT-ND
|
DigiKey | XTAL OSC VCTCXO 16.3840MHZ HCMOS Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.8594 | Buy Now |
DISTI #
581L163X2CAT
|
Avnet Americas | 5.0MMX3.2MM SURFACE MOUNT CERAMIC HCMOS VCTCXO, STRATUM 3, 1 - Tape and Reel (Alt: 581L163X2CAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$10.2813 / $20.1645 | Buy Now |
DISTI #
774-581L163X2CAT
|
Mouser Electronics | TCXO Oscillators 16.384MHz 3.3V -20C +70C +/-28ppm RoHS: Compliant | 0 |
|
$16.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$16.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.9300 / $49.6800 | Buy Now |
DISTI #
581L163X2CAT
|
Avnet Americas | 5.0MMX3.2MM SURFACE MOUNT CERAMIC HCMOS VCTCXO, STRATUM 3, 1 - Tape and Reel (Alt: 581L163X2CAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$10.2813 / $20.1645 | Buy Now |
Part Details for 581L163X2CAT
581L163X2CAT CAD Models
581L163X2CAT Part Data Attributes:
|
581L163X2CAT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
581L163X2CAT
CTS Corporation
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/20 YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 8 ppm | |
Frequency Stability | 0.28% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.65mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 581L163X2CAT
This table gives cross-reference parts and alternative options found for 581L163X2CAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 581L163X2CAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
581EL163X2CAT | HCMOS Output Clock Oscillator, 16.384MHz Nom, | CTS Corporation | 581L163X2CAT vs 581EL163X2CAT |
581EL163X2IAT | HCMOS Output Clock Oscillator, 16.384MHz Nom, | CTS Corporation | 581L163X2CAT vs 581EL163X2IAT |