-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
72 ME .050 VERT AU M/L PB-FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2991
|
Newark | 72 Me .050 Vert Au M/L Pb-Free |Amp Te Connectivity 5822032-4 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 3110 |
|
$6.2900 | Buy Now |
DISTI #
42K7608
|
Newark | Memory Socket, Simm, 72Pos, Memory/Card Type:Simm, Insert & Eject Mechanism:Cam-In Locking, No. Of Contacts:72Contacts, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Product Range:Micro-Edge Series Rohs Compliant: Yes |Amp Te Connectivity 5822032-4 Min Qty: 4410 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 | Buy Now |
DISTI #
5822032-4-ND
|
DigiKey | CONN SKT SIMM 72POS PCB Min Qty: 4410 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$4.9232 | Buy Now |
DISTI #
5822032-4
|
Avnet Americas | Conn SIMM Socket SKT 72 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 5822032-4) RoHS: Compliant Min Qty: 4410 Package Multiple: 315 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
$4.6140 / $5.2093 | Buy Now |
DISTI #
571-5822032-4
|
Mouser Electronics | SIMM Connectors SIMM 072P RoHS: Compliant | 0 |
|
$4.9200 | Order Now |
|
Future Electronics | 72 ME .050 VERT AU M/L PB-FREE RoHS: Compliant pbFree: Yes Min Qty: 4410 Package Multiple: 315 Lead time: 7 Weeks Container: Box | 0Box |
|
$4.8300 | Buy Now |
DISTI #
AMP5822032-4
|
Heilind Electronics | 72 ME .050 VERT AU M/L PB-FREE | Americas - 0 in Stock |
|
$5.4721 | Buy Now |
|
Onlinecomponents.com | 72 ME .050 VERT AU M/L PB-FREE RoHS: Compliant |
3110 Partner Stock |
|
$6.0100 / $6.4800 | Buy Now |
DISTI #
68394300
|
Verical | Conn SIMM Socket SKT 72 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 3110 |
|
$5.0400 / $5.3300 | Buy Now |
|
Quest Components | 72 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | 3 |
|
$6.7200 / $10.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5822032-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5822032-4
TE Connectivity
72 ME .050 VERT AU M/L PB-FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.29 inch | |
Body Depth | 0.575 inch | |
Body Length | 4.55 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 0.1 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD RIGHT | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5822032-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5822032-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
822032-4 | 72 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER, SOCKET | TE's AMP | 5822032-4 vs 822032-4 |