Part Details for 583-96-TC-K14-2A by E-T-A
Overview of 583-96-TC-K14-2A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 583-96-TC-K14-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-96-TC-K14-2A-ND
|
DigiKey | CIR BRKR THRM 2A 200VAC 28VDC Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$851.4600 | Buy Now |
DISTI #
457-58396TCK142A
|
Mouser Electronics | Circuit Breakers Three pole, miniaturised, aircraft style thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off p | 0 |
|
$742.8100 / $875.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$580.2000 / $791.5100 | Buy Now |
DISTI #
000000000003900789
|
Sager | Circuit Breakers Three pole, miniaturised, aircraft style thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the | 0 |
|
Buy Now |