Part Details for 583-G411-K1M1-A1S0TN-2A by E-T-A
Overview of 583-G411-K1M1-A1S0TN-2A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 583-G411-K1M1-A1S0TN-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-G411-K1M1-A1S0TN-2A-ND
|
DigiKey | CIR BRKR THRM 2A 200VAC 28VDC Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$851.4600 | Buy Now |
DISTI #
457-411K1M11S0TN2
|
Mouser Electronics | Circuit Breakers Three pole, miniaturised, aircraft style thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off p RoHS: Compliant | 0 |
|
$742.8100 / $875.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$580.2000 / $791.5100 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
000000000001115378
|
Sager | Circuit Breakers Three pole, miniaturised, aircraft style thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the | 0 |
|
Buy Now |
Part Details for 583-G411-K1M1-A1S0TN-2A
583-G411-K1M1-A1S0TN-2A CAD Models
583-G411-K1M1-A1S0TN-2A Part Data Attributes
|
583-G411-K1M1-A1S0TN-2A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
583-G411-K1M1-A1S0TN-2A
E-T-A
Thermal Circuit Breaker, 3 Pole(s), 2A, 200VAC, 28VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH/PULL | |
Additional Feature | RATED BREAKING CAPACITY AT 28 VDC: 6000 A | |
Body Breadth | 19.8 mm | |
Body Height | 38 mm | |
Body Length or Diameter | 48 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 200 V | |
Rated Voltage(DC) | 28 V | |
Reference Standard | BW; QPL | |
Surface Mount | NO | |
Terminal Shape | SCREW |