Part Details for 583-G733-J1M1-B2S1XN-15A by E-T-A
Overview of 583-G733-J1M1-B2S1XN-15A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 583-G733-J1M1-B2S1XN-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-G733-J1M1-B2S1XN-15A-ND
|
DigiKey | CIR BRKR THRM 15A 200VAC 28VDC Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$790.4200 | Buy Now |
DISTI #
457-733J1M1B2S1XN15
|
Mouser Electronics | Circuit Breakers Three pole, miniaturised, aircraft style thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934).An indicator band on the push button clearly shows the tripped/off po RoHS: Compliant | 0 |
|
$689.5500 / $812.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$538.6100 / $734.7600 | Buy Now |
DISTI #
000000000003900831
|
Sager | Circuit Breakers Three pole, miniaturised, aircraft style thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934).An indicator band on the push button clearly shows the t | 0 |
|
Buy Now |
Part Details for 583-G733-J1M1-B2S1XN-15A
583-G733-J1M1-B2S1XN-15A CAD Models
583-G733-J1M1-B2S1XN-15A Part Data Attributes:
|
583-G733-J1M1-B2S1XN-15A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
583-G733-J1M1-B2S1XN-15A
E-T-A
Thermal Circuit Breaker, 3 Pole(s), 15A, 200VAC, 28VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH/PULL | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 200 V | |
Rated Voltage(DC) | 28 V | |
Reference Standard | BW; QPL | |
Surface Mount | NO | |
Terminal Shape | SCREW |