Part Details for 583 by Keystone Electronics Corp
Overview of 583 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 583
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2992
|
Newark | Phono Jack (Yellow Insulator)/Bulk |Keystone 583 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.2800 | Buy Now |
DISTI #
36-583-ND
|
DigiKey | CONN RCA JACK MONO 3.2MM PNL MT Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5900 | Buy Now |
DISTI #
534-583
|
Mouser Electronics | RCA Phono Connectors Ylw PM Phono Jack Hex Base .83x.375 RoHS: Compliant | 41 |
|
$1.0800 / $1.8600 | Buy Now |
DISTI #
70182677
|
RS | Phono Jack, Vertical, Panel Mount, Length .83, Yellow | Keystone Electronics 583 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 / $1.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.6400 | Buy Now |
DISTI #
KEYS583
|
TME | Socket, RCA, female, straight, soldering, brass, nickel plated Min Qty: 1 | 35 |
|
$1.4900 / $2.1300 | Buy Now |
DISTI #
000000000002285088
|
Sager | RCA Phono Connectors Ylw PM Phono Jack Hex Base .83x.375 Min Qty: 500 | 0 |
|
$0.9900 / $1.6500 | Buy Now |
Part Details for 583
583 CAD Models
583 Part Data Attributes:
|
583
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
583
Keystone Electronics Corp
Audio/RCA Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Keystone Electronics | |
Audio Type | PHONO | |
Body Depth | 0.83 inch | |
Body Diameter | 0.328 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | RCA | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Insulator Color | YELLOW | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER |