Part Details for 583523-000 by TE Connectivity
Overview of 583523-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 583523-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 55PC1132-22-3/6/9-9 RoHS: Compliant | 0 |
|
$3.7300 / $10.4800 | Buy Now |
DISTI #
RYC55PC1132-22-3/6/9-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1132-22-3/6/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000003953788
|
Sager | Multi-Conductor Cables 55PC1132-22-3/6/9-9 Min Qty: 2000 | 0 |
|
$3.8200 / $3.9700 | Buy Now |
DISTI #
583523-000
|
Avnet Asia | 55PC1132-22-3/6/9-9 (Alt: 583523-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 28 Weeks, 5 Days | 0 |
|
$6.0289 / $6.7931 | Buy Now |
|
Master Electronics | 55PC1132-22-3/6/9-9 RoHS: Compliant | 0 |
|
$3.7300 / $10.4800 | Buy Now |
Part Details for 583523-000
583523-000 CAD Models
583523-000 Part Data Attributes:
|
583523-000
TE Connectivity
Buy Now
|
Compare Parts:
583523-000
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 3 Days | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |