Part Details for 58358-702 by Amphenol FCi
Overview of 58358-702 by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 58358-702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4032 |
|
RFQ |
Part Details for 58358-702
58358-702 CAD Models
58358-702 Part Data Attributes
|
58358-702
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
58358-702
Amphenol FCi
Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Locking
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Body Breadth | 0.543 inch | |
Body Depth | 0.626 inch | |
Body Length | 0.469 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.169 inch | |
Terminal Pitch | 6 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 58358-702
This table gives cross-reference parts and alternative options found for 58358-702. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 58358-702, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
58358-702LF | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Locking, LEAD FREE | Amphenol FCi | 58358-702 vs 58358-702LF |
58358-702LF | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Locking, LEAD FREE | Amphenol Communications Solutions | 58358-702 vs 58358-702LF |