-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TW-LF CRP HSG 40 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C8254
|
Newark | Tw-Lf Crp Hsg 40 Pos Rohs Compliant: Yes |Amp Te Connectivity 583861-3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
76AC9403
|
Newark | Tw-Lf Crp Hsg 40 Pos |Amp Te Connectivity 583861-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3400 / $10.1200 | Buy Now |
DISTI #
583861-3
|
Avnet Americas | Conn Housing RCP 80 POS 2.54mm Crimp ST Panel Mount - Bulk (Alt: 583861-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 95 |
|
RFQ | |
DISTI #
AMP583861-3
|
Heilind Electronics | TW-LF CRP HSG 40 POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TW-LF CRP HSG 40 POS RoHS: Compliant |
69 In Stock |
|
$6.6000 / $7.2500 | Buy Now |
DISTI #
583861-3
|
TTI | Standard Card Edge Connectors TW-LF CRP HSG 40 POS Min Qty: 125 Package Multiple: 125 Container: Each |
Americas - 1000 In Stock |
|
$6.8300 | Buy Now |
DISTI #
583861-3
|
Avnet Americas | Conn Housing RCP 80 POS 2.54mm Crimp ST Panel Mount - Bulk (Alt: 583861-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 95 |
|
RFQ | |
DISTI #
583861-3
|
Avnet Americas | Conn Housing RCP 80 POS 2.54mm Crimp ST Panel Mount - Bulk (Alt: 583861-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 95 |
|
RFQ | |
DISTI #
AMP583861-3
|
Interstate Connecting Components | TW-LF CRP HSG 40 POS | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 583861-3
|
PEI Genesis | Card Edge Connector 40 Contac | 176 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
583861-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
583861-3
TE Connectivity
TW-LF CRP HSG 40 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 583616-4; 583616-2; 583853-5; 583853-3; 1-583616-0 | |
Body Breadth | 0.35 inch | |
Body Depth | 0.75 inch | |
Body Length | 4.83 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
This table gives cross-reference parts and alternative options found for 583861-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 583861-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-583718-5 | TW LEAF CRP HSG. 40-POS. | TE Connectivity | 583861-3 vs 1-583718-5 |