Part Details for 583991-3 by TE Connectivity
Overview of 583991-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 583991-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H0549
|
Newark | Cont Amp Leaf L/P 30/3 Au Rohs Compliant: Yes |Amp Te Connectivity 583991-3 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
76AC9406
|
Newark | Cont Amp Leaf L/P 30/3 Au |Amp Te Connectivity 583991-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8050 | Buy Now |
DISTI #
583991-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 583991-3) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | CONT AMP LEAF L/P 30/3 AU RoHS: Compliant |
12935 In Stock |
|
$0.6840 / $1.0280 | Buy Now |
DISTI #
22508893
|
Verical | Contact SKT Crimp ST Cable Mount 16AWG Loose Min Qty: 83 Package Multiple: 1 | Americas - 12535 |
|
$0.7200 / $0.7600 | Buy Now |
DISTI #
51845966
|
Verical | Contact SKT Crimp ST Cable Mount 16AWG Loose Min Qty: 50 Package Multiple: 25 Date Code: 1506 | Americas - 400 |
|
$1.0806 / $1.3642 | Buy Now |
DISTI #
583991-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 583991-3) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Container: Bulk | 0 |
|
RFQ | |
|
NexGen Digital | 184 |
|
RFQ | ||
DISTI #
TE Connectivity 583991-3
|
PEI Genesis | Connector Accessory 0.08in Mi | 23235 |
|
Buy Now | |
DISTI #
2970359
|
Farnell | CONTACT, SOCKET, CRIMP, 16AWG, 5A RoHS: Compliant Min Qty: 100 Lead time: 1 Weeks, 2 Days Container: Each | 10100 |
|
$1.4430 | Buy Now |
Part Details for 583991-3
583991-3 CAD Models
583991-3 Part Data Attributes:
|
583991-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
583991-3
TE Connectivity
CONT AMP LEAF L/P 30/3 AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | TERMINATION: GOLD FLASH OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.16 inch | |
Cable Entry-Min | 0.08 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG |