Part Details for 584451-000 by TE Connectivity
Overview of 584451-000 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 584451-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-584451-000-ND
|
DigiKey | CONN Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
51 In Stock |
|
$63.2500 / $83.9500 | Buy Now |
DISTI #
584451-000
|
Avnet Americas | AMP584451-000 - Bulk (Alt: 584451-000) RoHS: Compliant Min Qty: 41 Package Multiple: 1 Container: Bulk | 0 |
|
$64.9118 / $78.1142 | Buy Now |
DISTI #
571-584451-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR54AC00-1208BI RoHS: Compliant | 0 |
|
$80.5500 / $83.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 41 Package Multiple: 1 Container: Box | 0Box |
|
$70.5300 | Buy Now |
DISTI #
RYCTXR54AC00-1208BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AC00-1208BI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR54AC00-1208BI RoHS: Compliant |
51 Partner Stock |
|
$73.1300 / $116.7600 | Buy Now |
DISTI #
65684356
|
Verical | 180° 7/12/12S Shell Size Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 48 |
|
$59.3100 / $78.7200 | Buy Now |
DISTI #
62483983
|
Verical | 180° 7/12/12S Shell Size Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$59.3100 / $78.7200 | Buy Now |
DISTI #
584451-000
|
Avnet Americas | AMP584451-000 - Bulk (Alt: 584451-000) RoHS: Compliant Min Qty: 41 Package Multiple: 1 Container: Bulk | 0 |
|
$64.9118 / $78.1142 | Buy Now |
DISTI #
RYCTXR54AC00-1208BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AC00-1208BI | 0 |
|
Buy Now |
Part Details for 584451-000
584451-000 CAD Models
584451-000 Part Data Attributes:
|
584451-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
584451-000
TE Connectivity
Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.4 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |