Part Details for 58509-1 by TE Connectivity
Overview of 58509-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 58509-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B4435
|
Newark | Pro-Crimper Die Budget |Amp Te Connectivity 58509-1 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$715.1400 / $819.5400 | Buy Now |
DISTI #
A31883-ND
|
DigiKey | DIE SET 22-10AWG BUDGET Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$707.6560 / $760.0800 | Buy Now |
DISTI #
58509-1
|
Avnet Americas | Pro-Crimper Die Budget - Bulk (Alt: 58509-1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$615.9600 / $741.2400 | Buy Now |
DISTI #
571-58509-1
|
Mouser Electronics | Crimpers / Crimping Tools CRIMP HND TOOL W/DIE 22-14 12-10 AWG | 1 |
|
$667.5000 / $680.0700 | Buy Now |
DISTI #
AMP58509-1
|
Heilind Electronics | PRO-CRIMPER DIE BUDGET | Americas - 1 in Stock |
|
$704.7000 / $783.0000 | Buy Now |
|
Onlinecomponents.com | PRO-CRIMPER DIE BUDGET |
2 On Order |
|
$610.6800 / $632.2900 | Buy Now |
DISTI #
58509-1
|
TTI | Crimpers / Crimping Tools CRIMP HND TOOL W/DIE 22-14 12-10 AWG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$629.0900 / $654.5100 | Buy Now |
DISTI #
58509-1
|
Avnet Americas | Pro-Crimper Die Budget - Bulk (Alt: 58509-1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$615.9600 / $741.2400 | Buy Now |
DISTI #
58509-1
|
Avnet Americas | Pro-Crimper Die Budget - Bulk (Alt: 58509-1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$615.9600 / $741.2400 | Buy Now |
DISTI #
AMP58509-1
|
Interstate Connecting Components | PRO-CRIMPER DIE BUDGET | 1 |
|
$704.7000 / $783.0000 | Buy Now |
Part Details for 58509-1
58509-1 CAD Models
58509-1 Part Data Attributes
|
58509-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
58509-1
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |