Part Details for 58517-3 by TE Connectivity
Overview of 58517-3 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 58517-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H1730
|
Newark | Hand Crimp Tool, 36-22Awg, Crimp Tool Type:Ratchet, For Use With:Amp Cst 100 Ii Series 36-22Awg Contacts, Product Range:Pro-Crimper Iii Series Rohs Compliant: Na |Amp Te Connectivity 58517-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$449.6300 / $474.0200 | Buy Now |
DISTI #
85W9692
|
Newark | Hand Crimp Tool, 36-22Awg, Crimp Tool Type:Ratchet, For Use With:Amp Cst 100 Series 26-22Awg Contacts, Product Range:Te Connectivity/Amp 585 Rohs Compliant: Na |Amp Te Connectivity 58517-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$437.0200 / $478.7800 | Buy Now |
DISTI #
70AH7709
|
Newark | Hand Crimp Tool, 26-22Awg Rohs Compliant: Na |Amp Te Connectivity 58517-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$430.8800 / $478.7800 | Buy Now |
DISTI #
58517-3-ND
|
DigiKey | TOOL HAND CRIMPER 22-26AWG SIDE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
16 In Stock |
|
$445.1130 / $476.9100 | Buy Now |
DISTI #
2266-58517-3-ND
|
DigiKey | TOOL HAND CRIMPER 22-26AWG SIDE Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$559.6200 / $620.9400 | Buy Now |
DISTI #
58517-3
|
Avnet Americas | Hand Tool Assembly And Die Assembly - Bulk (Alt: 58517-3) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$378.5440 / $455.5360 | Buy Now |
DISTI #
09H1730
|
Avnet Americas | Hand Tool Assembly And Die Assembly - Bulk (Alt: 09H1730) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 5 Partner Stock |
|
$450.4200 / $500.4200 | Buy Now |
DISTI #
571-58517-3
|
Mouser Electronics | Crimpers / Crimping Tools PRO CRIMP TOOL W.DIE SET RoHS: Compliant | 3 |
|
$444.3000 / $449.0800 | Buy Now |
|
Future Electronics | PRO-CRIMPER III Hand Tool w/ Die Set and Hand Tool Frame RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$410.8000 | Buy Now |
DISTI #
AMP58517-3
|
Heilind Electronics | PRO-CRIMPER II TOOL W/DIE SET | Americas - 14 in Stock |
|
$433.0800 / $481.2001 | Buy Now |
Part Details for 58517-3
58517-3 CAD Models
58517-3 Part Data Attributes:
|
58517-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
58517-3
TE Connectivity
PRO-CRIMPER II TOOL W/DIE SET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |