Part Details for 58529-1 by TE Connectivity
Overview of 58529-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 58529-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C8493
|
Newark | Crimp Tool, Pro-Crimper Iii, Te Ampseal Contacts, Crimp Tool Type:Hand, For Use With:Ampseal 20-16Awg Contacts, Product Range:-, Crimp Size:18Awg To 16Awg Rohs Compliant: Na |Amp Te Connectivity 58529-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$277.3400 / $297.1500 | Buy Now |
DISTI #
58529-1-ND
|
DigiKey | TOOL HAND CRIMPER 16-20AWG SIDE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
25 In Stock |
|
$281.9940 / $312.2100 | Buy Now |
DISTI #
58529-1
|
Avnet Americas | Specialty Hand Tools Easier On The Hand And Precise On The Crimp - Bulk (Alt: 58529-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$245.4400 / $295.3600 | Buy Now |
DISTI #
20C8493
|
Avnet Americas | Specialty Hand Tools Easier On The Hand And Precise On The Crimp - Bulk (Alt: 20C8493) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 48 Partner Stock |
|
$302.8400 / $335.2800 | Buy Now |
DISTI #
571-58529-1
|
Mouser Electronics | Crimpers / Crimping Tools PRO CRIMPER III | 92 |
|
$266.9700 / $283.9400 | Buy Now |
|
Future Electronics | PROCRIMP III Tool 18 - 20 AWG w/ 58529-2 Die RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$246.7900 | Buy Now |
DISTI #
AMP58529-1
|
Heilind Electronics | AMP PRO-CRIMPER II | Americas - 21 in Stock |
|
$280.8000 / $312.0000 | Buy Now |
|
Onlinecomponents.com | Hand Crimper Tool - Manual - Rectangular Contacts - 16 to 20 AWG - Ratchet - Side Entry. |
53 In Stock |
|
$248.0300 / $258.1700 | Buy Now |
DISTI #
58529-1
|
TTI | Crimpers / Crimping Tools PRO CRIMPER III Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 49 In Stock |
|
$244.8900 / $259.8800 | Buy Now |
DISTI #
58529-1
|
Avnet Americas | Specialty Hand Tools Easier On The Hand And Precise On The Crimp - Bulk (Alt: 58529-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$245.4400 / $295.3600 | Buy Now |
Part Details for 58529-1
58529-1 CAD Models
58529-1 Part Data Attributes
|
58529-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
58529-1
TE Connectivity
AMP PRO-CRIMPER II
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |