Part Details for 5854 OR001 by Alpha Wire
Overview of 5854 OR001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5854 OR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K2363
|
Newark | Hook Up Wire, 1000Ft 24Awg Copper Orange, Jacket Material:Ptfe, Jacket Color:Orange, Wire Gauge:24Awg, Conductor Area Csa:0.242Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 5854 OR001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$915.5000 | Buy Now |
DISTI #
A5854A-1000-ND
|
DigiKey | HOOK-UP STRND 24AWG ORANGE 1000' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
15 In Stock |
|
$775.5450 / $884.1700 | Buy Now |
DISTI #
602-5854-1000-08
|
Mouser Electronics | Hook-up Wire 24AWG19/36 PTFE 1000ft SPOOL ORANGE RoHS: Compliant | 0 |
|
$775.5200 / $918.5800 | Order Now |
DISTI #
70135669
|
RS | Hook-Up Wire, Copper, 24 AWG, 19x36, Orange TFE insulated, -60 to +200C | Alpha Wire 5854 OR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$884.1700 | RFQ |
DISTI #
5854-OR001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PTFE, orange, 600V, 305m Min Qty: 1 | 1 |
|
$330.0400 / $424.3300 | Buy Now |