Part Details for 5854 RD001 by Alpha Wire
Overview of 5854 RD001 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5854 RD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7581
|
Newark | Hook Up Wire, 1000Ft, 24Awg, Copper, Red, Jacket Material:Ptfe, Jacket Color:Red, Wire Gauge:24Awg, Conductor Area Csa:0.24Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 5854 RD001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$915.5000 | Buy Now |
DISTI #
A5854R-1000-ND
|
DigiKey | HOOK-UP STRND 24AWG RED 1000' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
22 In Stock |
|
$775.5450 / $884.1700 | Buy Now |
DISTI #
602-5854-1000-03
|
Mouser Electronics | Hook-up Wire 24AWG19/36 PTFE 1000ft SPOOL RED RoHS: Compliant | 4 |
|
$775.5400 / $876.8200 | Buy Now |
DISTI #
70135665
|
RS | Hook-Up Wire, Copper, 24 AWG, 19x36, Red TFE insulated, -60 to +200C | Alpha Wire 5854 RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$884.1700 | RFQ |
|
Bisco Industries | 1000 |
|
Buy Now | ||
DISTI #
51495547
|
Verical | Hook-up Wire 24AWG 304.8m 1.14mm Silver Plated Copper Red 600VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,044.0024 | Buy Now |
DISTI #
5854-RD001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PTFE, red, 600V, 305m, 1000ft Min Qty: 1 | 2 |
|
$330.0400 / $424.3300 | Buy Now |