Part Details for 5854/7-BK005 by Alpha Wire
Overview of 5854/7-BK005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5854/7-BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 24AWG 1.12mm Silver Plated Copper Black 600V Spool - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock |
|
$87.5600 / $92.5700 | Buy Now |
DISTI #
5854/7-BK005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PTFE, black, 600V, 30.5m Min Qty: 1 | 3 |
|
$35.6200 / $50.8800 | Buy Now |
|
Master Electronics | Hook-up Wire 24AWG 1.12mm Silver Plated Copper Black 600V Spool - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock |
|
$87.5600 / $92.5700 | Buy Now |