Part Details for 5854-BK001 by Alpha Wire
Overview of 5854-BK001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5854-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Black - 304.8m (1000ft)/Spool RoHS: Compliant |
2 In Stock |
|
$882.3400 / $959.8700 | Buy Now |
DISTI #
5854-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PTFE, black, 600V, 305m Min Qty: 1 | 0 |
|
$330.0400 / $424.3300 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 400 |
|
$0.3800 / $0.5800 | Buy Now |
|
Master Electronics | Black - 304.8m (1000ft)/Spool RoHS: Compliant |
2 In Stock |
|
$882.3400 / $959.8700 | Buy Now |