Part Details for 5855 WH005 by Alpha Wire
Overview of 5855 WH005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5855 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K7476
|
Newark | Hook Up Wire, 100Ft, 22Awg, Copper, White, Jacket Material:Ptfe, Jacket Color:White, Wire Gauge:22Awg, Conductor Area Csa:0.38Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 5855 WH005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$124.3900 / $133.0900 | Buy Now |
DISTI #
A5855W-100-ND
|
DigiKey | HOOK-UP STRND 22AWG WHITE 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
279 In Stock |
|
$115.6900 | Buy Now |
DISTI #
602-5855-100-01
|
Mouser Electronics | Hook-up Wire 22AWG 19/34 PTFE 100ft SPOOL WHT RoHS: Compliant | 81 |
|
$115.6600 / $115.6900 | Buy Now |
DISTI #
70135603
|
RS | Hook-Up Wire, Copper, 22 AWG, 19x34, White TFE insulated, -60 to +200C | Alpha Wire 5855 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 3 |
|
$107.5900 / $115.6900 | Buy Now |
DISTI #
5855-WH005
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PTFE, white, 600V, 30.5m Min Qty: 1 | 4 |
|
$48.1500 / $68.7800 | Buy Now |
Part Details for 5855 WH005
5855 WH005 CAD Models
5855 WH005 Part Data Attributes:
|
5855 WH005
Alpha Wire
Buy Now
|
Compare Parts:
5855 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |