Part Details for 5856 BK001 by Alpha Wire
Overview of 5856 BK001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5856 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7656
|
Newark | Hook Up Wire, 1000Ft, 20Awg, Copper, Black, 600V, Jacket Material:Ptfe, Jacket Color:Black, Wire Gauge:20Awg, Conductor Area Csa:0.62Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 5856 BK001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 2 |
|
$1,327.0600 | Buy Now |
DISTI #
5856BK001-ND
|
DigiKey | HOOK-UP STRND 20AWG BLACK 1000' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
12 In Stock |
|
$1,124.1940 / $1,281.6700 | Buy Now |
DISTI #
602-5856-1000-02
|
Mouser Electronics | Hook-up Wire 20AWG 19/32 PTFE 1000ft SPOOL BLACK RoHS: Compliant | 9 |
|
$1,129.9200 / $1,281.5300 | Buy Now |
DISTI #
70135694
|
RS | Hook-Up Wire, Copper, 20 AWG, 19x32, Black TFE insulated, -60 to +200C | Alpha Wire 5856 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 6 |
|
$1,281.5300 | Buy Now |
DISTI #
5856-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PTFE, black, 600V, 305m Min Qty: 1 | 0 |
|
$486.5000 / $625.5000 | RFQ |
Part Details for 5856 BK001
5856 BK001 CAD Models
5856 BK001 Part Data Attributes
|
5856 BK001
Alpha Wire
Buy Now
|
Compare Parts:
5856 BK001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |